AA60A-048L-050D033L
vs
EXB30-48D05-3V3J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
ARTESYN TECHNOLOGIES INC
Package Description
,
ROHS COMPLIANT PACKAGE-9
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL 3.3V OUTPUT AVAILABLE
ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P9
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
9
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.55 V
Output Voltage-Min
4.5 V
4.45 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
75 W
30 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
9
Load Regulation-Max
0.4%
Compare AA60A-048L-050D033L with alternatives
Compare EXB30-48D05-3V3J with alternatives