Part Details for AA60A-048L-050D033L by Emerson Embedded Power
Overview of AA60A-048L-050D033L by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA60A-048L-050D033L
AA60A-048L-050D033L CAD Models
AA60A-048L-050D033L Part Data Attributes:
|
AA60A-048L-050D033L
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AA60A-048L-050D033L
Emerson Embedded Power
2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AA60A-048L-050D033L
This table gives cross-reference parts and alternative options found for AA60A-048L-050D033L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA60A-048L-050D033L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV60C-048L-033F06L | DC-DC Regulated Power Supply Module, 1 Output, 21.5W, Hybrid | Artesyn Embedded Technologies | AA60A-048L-050D033L vs AV60C-048L-033F06L |
EXB30-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Artesyn Embedded Technologies | AA60A-048L-050D033L vs EXB30-48D05-3V3 |
AV60C-048L-033F06 | DC-DC Regulated Power Supply Module, 1 Output, 21.5W, Hybrid | Artesyn Embedded Technologies | AA60A-048L-050D033L vs AV60C-048L-033F06 |
EXB30-48D05-3V3J | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Vertiv Inc | AA60A-048L-050D033L vs EXB30-48D05-3V3J |
AV60C-048L-033F06L | 1-OUTPUT 21.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA60A-048L-050D033L vs AV60C-048L-033F06L |
AV60C-048L-033F06 | 1-OUTPUT 21.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA60A-048L-050D033L vs AV60C-048L-033F06 |
EXB30-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Vertiv Inc | AA60A-048L-050D033L vs EXB30-48D05-3V3 |