Part Details for EXB30-48D05-3V3J by Artesyn Embedded Technologies
Overview of EXB30-48D05-3V3J by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB30-48D05-3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-EXB30-48D05-3V3J
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V/3.3V 6A/6A RoHS: Compliant | 0 |
|
$77.1500 | Order Now |
Part Details for EXB30-48D05-3V3J
EXB30-48D05-3V3J CAD Models
EXB30-48D05-3V3J Part Data Attributes:
|
EXB30-48D05-3V3J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
EXB30-48D05-3V3J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT PACKAGE-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.55 V | |
Output Voltage-Min | 4.45 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EXB30-48D05-3V3J
This table gives cross-reference parts and alternative options found for EXB30-48D05-3V3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB30-48D05-3V3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB30-48D05-3V3J | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Vertiv Inc | EXB30-48D05-3V3J vs EXB30-48D05-3V3J |
EXB30-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Artesyn Embedded Technologies | EXB30-48D05-3V3J vs EXB30-48D05-3V3 |
EXB30-48D05-3V3 | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Vertiv Inc | EXB30-48D05-3V3J vs EXB30-48D05-3V3 |