AA60A-048L-050D033L
vs
AV60C-048L-033F06L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
EMERSON NETWORK POWER
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL 3.3V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P9
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
10
9
Operating Temperature-Max
105 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
3.63 V
Output Voltage-Min
4.5 V
2.64 V
Output Voltage-Nom
5 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
75 W
21.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
3
JESD-609 Code
e3
Load Regulation-Max
0.5%
Terminal Finish
TIN OVER NICKEL
Compare AA60A-048L-050D033L with alternatives
Compare AV60C-048L-033F06L with alternatives