A80960HD-25
vs
5962-9583704NXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA,
Pin Count
168
168
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPTEMP SPECIFIED AS TC; ADDITIONAL 5V SUPPLY; BURST BUS
Address Bus Width
30
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
25 MHz
100 MHz
External Data Bus Width
32
64
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-CPGA-P168
S-CPGA-P168
Length
44.7 mm
Low Power Mode
YES
NO
Number of DMA Channels
Number of External Interrupts
9
Number of Serial I/Os
Number of Terminals
168
168
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
1024
Seated Height-Max
4.57 mm
Speed
25 MHz
33 MHz
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
44.7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
JESD-609 Code
e0
Screening Level
MIL-PRF-38535 Class N
Terminal Finish
TIN LEAD
Compare A80960HD-25 with alternatives
Compare 5962-9583704NXX with alternatives