A80960HD-25 vs CX486DX2-V50GP feature comparison

A80960HD-25 Intel Corporation

Buy Now Datasheet

CX486DX2-V50GP Cyrix Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP CYRIX CORP
Part Package Code PGA
Package Description PGA,
Pin Count 168
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPTEMP SPECIFIED AS TC; ADDITIONAL 5V SUPPLY; BURST BUS
Address Bus Width 30 30
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P168 S-CPGA-P168
Length 44.7 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 9 3
Number of Serial I/Os
Number of Terminals 168 168
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 0
Seated Height-Max 4.57 mm
Speed 25 MHz 50 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.7 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code PGA168,17X17
Supply Current-Max 750 mA
Terminal Finish TIN LEAD

Compare A80960HD-25 with alternatives

Compare CX486DX2-V50GP with alternatives