A3PN015-2QN68
vs
A3PN015-2QNG68I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
8 X 8 MM, 0.90 HEIGHT, 0.40 MM PITCH, QFN-68
HVQCCN, LCC68,.32SQ,16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N68
S-XQCC-N68
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of CLBs
384
384
Number of Equivalent Gates
15000
15000
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Organization
384 CLBS, 15000 GATES
384 CLBS, 15000 GATES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC68,.32SQ,16
LCC68,.32SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
Base Number Matches
2
1
Samacsys Manufacturer
Microsemi Corporation
Number of Inputs
49
Number of Logic Cells
384
Number of Outputs
49
Compare A3PN015-2QN68 with alternatives
Compare A3PN015-2QNG68I with alternatives