A3P1000L-1FG256
vs
A3P1000L-FGG484YI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
BGA, BGA256,16X16,40
BGA, BGA484,22X22,40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
350 MHz
250 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B484
Length
17 mm
Moisture Sensitivity Level
3
3
Number of CLBs
24576
Number of Equivalent Gates
1000000
Number of Inputs
177
300
Number of Logic Cells
24576
24576
Number of Outputs
177
300
Number of Terminals
256
484
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
Base Number Matches
10
2
Category CO2 Kg
12.2
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
250
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
30
Compare A3P1000L-1FG256 with alternatives
Compare A3P1000L-FGG484YI with alternatives