A070URD30LI0250 vs AO70URD30KI0250 feature comparison

A070URD30LI0250 Mersen Electrical Power

Buy Now Datasheet

AO70URD30KI0250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST VERY FAST
Body Breadth 40 mm 40 mm
Body Height 40 mm 40 mm
Body Length or Diameter 148.6 mm 47.6 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 5800 J 5 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL IEC; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare A070URD30LI0250 with alternatives

Compare AO70URD30KI0250 with alternatives