Part Details for AO70URD30KI0250 by Mersen Electrical Power
Overview of AO70URD30KI0250 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AO70URD30KI0250
AO70URD30KI0250 CAD Models
AO70URD30KI0250 Part Data Attributes
|
AO70URD30KI0250
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AO70URD30KI0250
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 47.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for AO70URD30KI0250
This table gives cross-reference parts and alternative options found for AO70URD30KI0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO70URD30KI0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A070UD30LI250 | Mersen Electrical Power | Check for Price | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs A070UD30LI250 |
A070URD30TTI0250 | Mersen Electrical Power | Check for Price | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder | AO70URD30KI0250 vs A070URD30TTI0250 |
6,9URD31TTF0250 | Mersen Electrical Power | Check for Price | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs 6,9URD31TTF0250 |
A070URD31TTI0250 | Mersen Electrical Power | Check for Price | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs A070URD31TTI0250 |
X300124 | Mersen Electrical Power | Check for Price | Electric Fuse, Ultra Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, 30, | AO70URD30KI0250 vs X300124 |
PC30UD69V250EF | Mersen Electrical Power | Check for Price | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs PC30UD69V250EF |
A070URD30LI0250 | Mersen Electrical Power | Check for Price | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs A070URD30LI0250 |
Y300056 | Mersen Electrical Power | Check for Price | Electric Fuse, Ultra Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, 30, | AO70URD30KI0250 vs Y300056 |
PC30UD69V250D1A | Mersen Electrical Power | Check for Price | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs PC30UD69V250D1A |
AO70URD31TTI0250 | Mersen Electrical Power | Check for Price | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, | AO70URD30KI0250 vs AO70URD31TTI0250 |