A070URD30LI0250 vs A070URD31TTI0250 feature comparison

A070URD30LI0250 Mersen Electrical Power

Buy Now Datasheet

A070URD31TTI0250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Breadth 40 mm 50.8 mm
Body Height 40 mm 50.8 mm
Body Length or Diameter 148.6 mm 50.5 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 5800 J 4700 J
Mounting Feature INLINE/HOLDER PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare A070URD30LI0250 with alternatives

Compare A070URD31TTI0250 with alternatives