AO70URD30KI0250 vs AO70URD31TTI0250 feature comparison

AO70URD30KI0250 Mersen Electrical Power

Buy Now Datasheet

AO70URD31TTI0250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Breadth 40 mm 50.6 mm
Body Height 40 mm 50.8 mm
Body Length or Diameter 47.6 mm 50.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 5 J 4 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard IEC; UL IEC; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE
Base Number Matches 1 1

Compare AO70URD30KI0250 with alternatives

Compare AO70URD31TTI0250 with alternatives