A00-108-620-450 vs MJK004-PA861G50TS-G feature comparison

A00-108-620-450 EDAC Inc

Buy Now Datasheet

MJK004-PA861G50TS-G MMT Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EDAC INC MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer EDAC
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.496 inch 0.463 inch
Body Depth 0.71 inch 0.734 inch
Body Length 0.6 inch 0.62 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material POLYESTER POLYETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 30u inch 50u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.138 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Insulator Color BLACK
Shell Finish NICKEL
Shell Material BRASS
Terminal Pitch 2.54 mm

Compare A00-108-620-450 with alternatives

Compare MJK004-PA861G50TS-G with alternatives