MJK004-PA861G50TS-G
vs
MJK004-RT881G50S-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MMT MACHRONE CORP
MMT MACHRONE CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.463 inch
0.472 inch
Body Depth
0.734 inch
0.74 inch
Body Length
0.62 inch
0.626 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYAMIDE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
COPPER ALLOY
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare MJK004-PA861G50TS-G with alternatives
Compare MJK004-RT881G50S-E with alternatives