Part Details for A00-108-620-450 by EDAC Inc
Overview of A00-108-620-450 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A00-108-620-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7063
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A00-108-620-450 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1019 |
|
$0.8240 | Buy Now |
DISTI #
151-1070-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19341 In Stock |
|
$0.9474 / $1.8300 | Buy Now |
DISTI #
587-A00-108-620-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 VERTICAL UNSHIELDED RoHS: Compliant | 1035 |
|
$0.9340 / $1.8300 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
1433 In Stock 3000 On Order |
|
$0.8930 / $1.4010 | Buy Now |
|
Bristol Electronics | 5454 |
|
RFQ | ||
|
Master Electronics | MODULAR JACK RoHS: Compliant |
1433 In Stock 3000 On Order |
|
$0.8930 / $1.4010 | Buy Now |
Part Details for A00-108-620-450
A00-108-620-450 CAD Models
A00-108-620-450 Part Data Attributes
|
A00-108-620-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-108-620-450
EDAC Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for A00-108-620-450
This table gives cross-reference parts and alternative options found for A00-108-620-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A00-108-620-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3012-310-010-00-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | A00-108-620-450 vs A3012-310-010-00-Z |
MJT-188-S1S0-96 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | A00-108-620-450 vs MJT-188-S1S0-96 |
A7013-340-010-60-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | A00-108-620-450 vs A7013-340-010-60-Z |
TTC-1188-PBT-G | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Objective Tech Co Ltd | A00-108-620-450 vs TTC-1188-PBT-G |
CTJ-8-02-E1-A1-BK-P1-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | A00-108-620-450 vs CTJ-8-02-E1-A1-BK-P1-FS |
R111-880B11 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Wave Tech Co Ltd | A00-108-620-450 vs R111-880B11 |
MJVD0808KE06 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | A00-108-620-450 vs MJVD0808KE06 |
A3002-349-010-20Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | A00-108-620-450 vs A3002-349-010-20Z |
MJK004-RT881GFTS-H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | A00-108-620-450 vs MJK004-RT881GFTS-H |
A3002-34E-010-00-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | A00-108-620-450 vs A3002-34E-010-00-Z |