MJK004-PA861G50TS-G vs A7013-340-010-80-Z feature comparison

MJK004-PA861G50TS-G MMT Corp

Buy Now Datasheet

A7013-340-010-80-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.463 inch 0.453 inch
Body Depth 0.734 inch 0.709 inch
Body Length 0.62 inch 0.591 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYAMIDE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 50u inch 15u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Operating Temperature-Max 90 °C
Operating Temperature-Min -25 °C

Compare MJK004-PA861G50TS-G with alternatives

Compare A7013-340-010-80-Z with alternatives