9401-0SL-1R1
vs
9401-0SL-1R3
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
JOHANSON MANUFACTURING
|
Package Description |
,
|
, 2012
|
Reach Compliance Code |
compliant
|
unknown
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Manufacturer Series |
9401
|
9401
|
Base Number Matches |
1
|
1
|
Adjuster Orientation |
|
VERTICAL
|
Capacitance-Max |
|
0.7 pF
|
Capacitance-Min |
|
0.25 pF
|
Dielectric Material |
|
CERAMIC
|
Height |
|
1.016 mm
|
Length |
|
5.08 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Panel Mount
|
Packing Method |
|
TR
|
Rated (DC) Voltage (URdc) |
|
250 V
|
Series |
|
9401
|
Size Code |
|
2012
|
Surface Mount |
|
YES
|
Terminal Shape |
|
FLAT
|
Width |
|
3.175 mm
|
|
|
|
Compare 9401-0SL-1R1 with alternatives
Compare 9401-0SL-1R3 with alternatives