9401-0SL-1R3
vs
9401-4SL-1R4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JOHANSON MANUFACTURING
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 2012
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
0.7 pF
|
4 pF
|
Capacitance-Min |
0.25 pF
|
1.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.016 mm
|
|
Length |
5.08 mm
|
|
Manufacturer Series |
9401
|
9401
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Panel Mount
|
|
Packing Method |
TR
|
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
9401
|
|
Size Code |
2012
|
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
3.175 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 9401-0SL-1R3 with alternatives
Compare 9401-4SL-1R4 with alternatives