9401-0SL-1R1 vs 9401-2SL-1 feature comparison

9401-0SL-1R1 Knowles Capacitors

Buy Now Datasheet

9401-2SL-1 Johanson Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES JOHANSON MANUFACTURING
Package Description , , 2012
Reach Compliance Code compliant unknown
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Manufacturer Series 9401 9401
Base Number Matches 1 1
Adjuster Orientation VERTICAL
Capacitance-Max 2 pF
Capacitance-Min 0.6 pF
Dielectric Material CERAMIC
Height 1.016 mm
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Panel Mount
Rated (DC) Voltage (URdc) 250 V
Series 9401
Size Code 2012
Surface Mount YES
Terminal Shape FLAT
Width 3.175 mm

Compare 9401-0SL-1R1 with alternatives

Compare 9401-2SL-1 with alternatives