9401-0SL-1R3 vs 9401-2SL-1R4 feature comparison

9401-0SL-1R3 Johanson Manufacturing

Buy Now Datasheet

9401-2SL-1R4 Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JOHANSON MANUFACTURING KNOWLES PRECISION DEVICES
Package Description , 2012 ,
Reach Compliance Code unknown compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 0.7 pF 2 pF
Capacitance-Min 0.25 pF 0.6 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.016 mm
Length 5.08 mm
Manufacturer Series 9401 9401
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Panel Mount
Packing Method TR
Rated (DC) Voltage (URdc) 250 V 250 V
Series 9401
Size Code 2012
Surface Mount YES YES
Terminal Shape FLAT FLAT
Width 3.175 mm
Base Number Matches 1 1

Compare 9401-0SL-1R3 with alternatives

Compare 9401-2SL-1R4 with alternatives