935310502518
vs
ISO1H811G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
0.430 INCH, GREEN, PLASTIC, SOP-36
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
36
|
Samacsys Manufacturer |
|
Infineon
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
|
8
|
JESD-30 Code |
|
R-PDSO-G36
|
Length |
|
15.9 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
36
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
0.7 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HSSOP
|
Package Equivalence Code |
|
SSOP36,.56
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.5 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Supply Voltage1-Max |
|
30 V
|
Supply Voltage1-Min |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
170 µs
|
Turn-on Time |
|
120 µs
|
Width |
|
11 mm
|
|
|
|
Compare 935310502518 with alternatives
Compare ISO1H811G with alternatives