ISO1H811G
vs
MC33879APEK,574
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
0.430 INCH, GREEN, PLASTIC, SOP-36
|
SOIC-32
|
Pin Count |
36
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
8
|
8
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G32
|
JESD-609 Code |
e3
|
|
Length |
15.9 mm
|
11 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
32
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Peak Current Limit-Nom |
0.7 A
|
1.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
HSSOP
|
Package Equivalence Code |
SSOP36,.56
|
SSOP32,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.5 mm
|
2.45 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3.1 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Supply Voltage1-Max |
30 V
|
|
Supply Voltage1-Min |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Turn-off Time |
170 µs
|
100 µs
|
Turn-on Time |
120 µs
|
50 µs
|
Width |
11 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
OPEN-DRAIN
|
Output Polarity |
|
TRUE
|
Supply Current-Max |
|
0.7 mA
|
|
|
|
Compare ISO1H811G with alternatives
Compare MC33879APEK,574 with alternatives