935293617132 vs NTB0101GW-Q100 feature comparison

935293617132 NXP Semiconductors

Buy Now Datasheet

NTB0101GW-Q100 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description VSON, SC-88, 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PDSO-N6
Length 1 mm
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Receive Delay-Max 14.2 ns
Receiver Number of Bits 1
Seated Height-Max 0.5 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.2 V
Supply Voltage-Nom 1.5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 1.65 V
Supply Voltage1-Nom 1.8 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.35 mm
Terminal Position DUAL
Transmit Delay-Max 14.2 ns
Width 1 mm
Base Number Matches 1 1

Compare 935293617132 with alternatives

Compare NTB0101GW-Q100 with alternatives