935293617132 vs 935293472125 feature comparison

935293617132 NXP Semiconductors

Buy Now Datasheet

935293472125 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description VSON, TSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PDSO-N6 R-PDSO-G6
Length 1 mm 2 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Receive Delay-Max 14.2 ns 14.2 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.5 V 1.5 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 1.65 V 1.65 V
Supply Voltage1-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 14.2 ns 14.2 ns
Width 1 mm 1.25 mm
Base Number Matches 1 1

Compare 935293617132 with alternatives

Compare 935293472125 with alternatives