Part Details for NTB0101GW-Q100 by NXP Semiconductors
Overview of NTB0101GW-Q100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part Details for NTB0101GW-Q100
NTB0101GW-Q100 CAD Models
NTB0101GW-Q100 Part Data Attributes
|
NTB0101GW-Q100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GW-Q100
NXP Semiconductors
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for NTB0101GW-Q100
This table gives cross-reference parts and alternative options found for NTB0101GW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTB0101GS1Z | NXP Semiconductors | Check for Price | Line Transceiver | NTB0101GW-Q100 vs NTB0101GS1Z |
NTB0101GM,115 | NXP Semiconductors | Check for Price | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state SON 6-Pin | NTB0101GW-Q100 vs NTB0101GM,115 |
935293619125 | NXP Semiconductors | Check for Price | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6 | NTB0101GW-Q100 vs 935293619125 |
935293472125 | NXP Semiconductors | Check for Price | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NTB0101GW-Q100 vs 935293472125 |
NTB0101GM | NXP Semiconductors | Check for Price | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NTB0101GW-Q100 vs NTB0101GM |
NTB0101GS1 | NXP Semiconductors | Check for Price | Line Transceiver | NTB0101GW-Q100 vs NTB0101GS1 |