935262755125
vs
MC74VHC1G08DFT2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NEXPERIA
LESHAN RADIO CO LTD
Package Description
TSSOP,
SC-70, 5 PIN
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
5.49284
Category CO2 Kg
12.4
12.4
CO2
68.111216
Compliance Temperature Grade
Automotive: -40C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V5.11
Family
AHC
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
16 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Base Number Matches
2
2
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Prop. Delay@Nom-Sup
11 ns
Schmitt Trigger
NO
Compare 935262755125 with alternatives
Compare MC74VHC1G08DFT2 with alternatives