MC74VHC1G08DFT2 vs MC74VHC1G08DFT2G feature comparison

MC74VHC1G08DFT2 LRC Leshan Radio Co Ltd

Buy Now Datasheet

MC74VHC1G08DFT2G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD ROCHESTER ELECTRONICS INC
Package Description SC-70, 5 PIN TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AHC/VHC/H/U/V AHC/VHC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Logic IC Type AND GATE AND GATE
Max I(ol) 0.008 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 16.5 ns 16.5 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-353
Pin Count 5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Width 1.25 mm

Compare MC74VHC1G08DFT2 with alternatives