MC74VHC1G08DFT2
vs
SN74AHC1G08QDCKRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
TEXAS INSTRUMENTS INC
Package Description
SC-70, 5 PIN
GREEN, PLASTIC, SC-70, 5 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.008 A
0.008 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
11 ns
16.5 ns
Propagation Delay (tpd)
16.5 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
YES
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
5
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Compare MC74VHC1G08DFT2 with alternatives
Compare SN74AHC1G08QDCKRQ1 with alternatives