MC74VHC1G08DFT2 vs XC74UL08AANR feature comparison

MC74VHC1G08DFT2 LRC Leshan Radio Co Ltd

Buy Now Datasheet

XC74UL08AANR Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD TOREX SEMICONDUCTOR LTD
Package Description SC-70, 5 PIN SOP, TSSOP6,.08
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC/H/U/V AUP/ULP/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Logic IC Type AND GATE AND GATE
Max I(ol) 0.008 A 0.004 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TSSOP5/6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Prop. Delay@Nom-Sup 11 ns 14 ns
Propagation Delay (tpd) 16.5 ns 14 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MC74VHC1G08DFT2 with alternatives

Compare XC74UL08AANR with alternatives