8523BGILFT vs ISPPAC-CLK5610AV-01TN48I feature comparison

8523BGILFT Renesas Electronics Corporation

Buy Now Datasheet

ISPPAC-CLK5610AV-01TN48I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP LATTICE SEMICONDUCTOR CORP
Package Description TSSOP, LFQFP, QFP48,.35SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 8523 5600
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL
JESD-30 Code R-PDSO-G20 S-PQFP-G48
JESD-609 Code e3 e3
Length 6.5 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 48
Number of True Outputs 4 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 1.6 ns 8.8 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 48
Samacsys Manufacturer Lattice Semiconductor
Output Characteristics 3-STATE
Package Equivalence Code QFP48,.35SQ,20
fmax-Min 400 MHz

Compare 8523BGILFT with alternatives

Compare ISPPAC-CLK5610AV-01TN48I with alternatives