-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 5600 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-CLK5610AV-01TN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-CLK5610AV-01TN48I
Lattice Semiconductor Corporation
PLL Based Clock Driver, 5600 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Family | 5600 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 400 MHz |
This table gives cross-reference parts and alternative options found for ISPPAC-CLK5610AV-01TN48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-CLK5610AV-01TN48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS8523BGILFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | ISPPAC-CLK5610AV-01TN48I vs ICS8523BGILFT |
SY89834UMITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89834 Series, 4 True Output(s), 4 Inverted Output(s), 3 X 3 MM, MLF-16 | ISPPAC-CLK5610AV-01TN48I vs SY89834UMITR |
SY89874UMG | Microchip Technology Inc | $7.6650 | 89874 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ISPPAC-CLK5610AV-01TN48I vs SY89874UMG |
ICS8525BGLFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8525 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | ISPPAC-CLK5610AV-01TN48I vs ICS8525BGLFT |
8SLVD1208NBGI/W | Renesas Electronics Corporation | Check for Price | 1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel | ISPPAC-CLK5610AV-01TN48I vs 8SLVD1208NBGI/W |
8S89832AKILFT | Integrated Device Technology Inc | Check for Price | VFQFPN-16, Reel | ISPPAC-CLK5610AV-01TN48I vs 8S89832AKILFT |
SY58606UMG | Microchip Technology Inc | $5.1177 | 58606 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ISPPAC-CLK5610AV-01TN48I vs SY58606UMG |
8543BGILFT | Integrated Device Technology Inc | Check for Price | TSSOP-20, Reel | ISPPAC-CLK5610AV-01TN48I vs 8543BGILFT |
ICS8523AGLFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | ISPPAC-CLK5610AV-01TN48I vs ICS8523AGLFT |
8P34S1204NLGI | Integrated Device Technology Inc | $5.7791 | VFQFPN-16, Tube | ISPPAC-CLK5610AV-01TN48I vs 8P34S1204NLGI |