ISPPAC-CLK5610AV-01TN48I vs ICS8523AGLFT feature comparison

ISPPAC-CLK5610AV-01TN48I Lattice Semiconductor Corporation

Buy Now Datasheet

ICS8523AGLFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TSSOP
Package Description LFQFP, QFP48,.35SQ,20 TSSOP,
Pin Count 48 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Family 5600
Input Conditioning DIFFERENTIAL DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G48 R-PDSO-G20
JESD-609 Code e3 e3
Length 7 mm 6.5 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 20
Number of True Outputs 10 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TSSOP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 8.8 ns 2 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.03 ns
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 7 mm 4.4 mm
fmax-Min 400 MHz
Base Number Matches 1 1

Compare ISPPAC-CLK5610AV-01TN48I with alternatives

Compare ICS8523AGLFT with alternatives