ISPPAC-CLK5610AV-01TN48I
vs
8S89832AKILFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
VFQFPN
Package Description
LFQFP, QFP48,.35SQ,20
3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VEED-2/-4, VFQFN-16
Pin Count
48
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Family
5600
S
Input Conditioning
DIFFERENTIAL
STANDARD
JESD-30 Code
S-PQFP-G48
S-XQCC-N16
JESD-609 Code
e3
e3
Length
7 mm
3 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Inverted Outputs
4
Number of Terminals
48
16
Number of True Outputs
10
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFQFP
HVQCCN
Package Equivalence Code
QFP48,.35SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.8 ns
0.55 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.025 ns
Seated Height-Max
1.6 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
2.625 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
3 mm
fmax-Min
400 MHz
2000 MHz
Base Number Matches
1
2
Manufacturer Package Code
NLG16P2
ECCN Code
EAR99
Prop. Delay@Nom-Sup
0.55 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare ISPPAC-CLK5610AV-01TN48I with alternatives
Compare 8S89832AKILFT with alternatives