849N202CKI-DDDLF
vs
8T49N222B-108NLGI8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
VFQFPN
Package Description
HVQCCN,
7 X 7 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-48
Pin Count
40
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3 V SUPPLY
ALSO OPERATES AT 3.3 V SUPPLY
JESD-30 Code
S-XQCC-N40
S-XQCC-N48
Length
6 mm
7 mm
Number of Terminals
40
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
1300 MHz
1200 MHz
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Primary Clock/Crystal Frequency-Nom
710 MHz
710 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
0.9 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
NLG48P1
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
TIN
Compare 849N202CKI-DDDLF with alternatives
Compare 8T49N222B-108NLGI8 with alternatives