849N202CKI-DDDLF vs 8T49N203A-999NLGI feature comparison

849N202CKI-DDDLF Integrated Device Technology Inc

Buy Now Datasheet

8T49N203A-999NLGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN VFQFPN
Package Description HVQCCN, VFQFPN-40
Pin Count 40 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY
JESD-30 Code S-XQCC-N40 S-XQCC-N40
Length 6 mm 6 mm
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 1300 MHz 1300 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 710 MHz 710 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code NLG40P2
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC40,.24SQ,20
Supply Current-Max 332 mA
Terminal Finish MATTE TIN

Compare 849N202CKI-DDDLF with alternatives

Compare 8T49N203A-999NLGI with alternatives