Part Details for 849N202CKI-DDDLF by Integrated Device Technology Inc
Overview of 849N202CKI-DDDLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 849N202CKI-DDDLF
849N202CKI-DDDLF CAD Models
849N202CKI-DDDLF Part Data Attributes:
|
849N202CKI-DDDLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
849N202CKI-DDDLF
Integrated Device Technology Inc
Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1300 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 849N202CKI-DDDLF
This table gives cross-reference parts and alternative options found for 849N202CKI-DDDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 849N202CKI-DDDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
849N202BKI-999LF | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 849N202BKI-999LF |
8T49N105A-999NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 8T49N105A-999NLGI |
8T49N203A-000NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 8T49N203A-000NLGI |
8T49N105A-000NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 8T49N105A-000NLGI |
8T49N105A-000NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 8T49N105A-000NLGI8 |
849N202CKI-001LF | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 849N202CKI-001LF |
849N202CKI-DDDLFT | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 849N202CKI-DDDLFT |
849N202CKI-008LF | VFQFPN-40, Tray | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 849N202CKI-008LF |
8T49N105A-DDDNLGI8 | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 8T49N105A-DDDNLGI8 |
8T49N105A-999NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 849N202CKI-DDDLF vs 8T49N105A-999NLGI8 |