849N202CKI-DDDLF
vs
849N202CKI-001LFT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3 V SUPPLY
JESD-30 Code
S-XQCC-N40
S-PQCC-N40
Length
6 mm
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
1300 MHz
710 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Primary Clock/Crystal Frequency-Nom
710 MHz
1300 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
2.625 V
3.465 V
Supply Voltage-Min
2.375 V
3.135 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
LCC40,.24SQ,20
Supply Current-Max
320 mA
Terminal Finish
MATTE TIN
Compare 849N202CKI-DDDLF with alternatives
Compare 849N202CKI-001LFT with alternatives