843S1066DGLF
vs
LMK04208NKDR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
HVQCCN,
Pin Count
8
Manufacturer Package Code
PGG8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
S-XQCC-N64
JESD-609 Code
e3
e3
Length
4.4 mm
9 mm
Moisture Sensitivity Level
1
3
Number of Terminals
8
64
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
1600 MHz
1536 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
20 MHz
20.5 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
0.8 mm
Supply Current-Max
83 mA
535 mA
Supply Voltage-Max
3.465 V
3.45 V
Supply Voltage-Min
3.135 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
1
Date Of Intro
2016-09-04
Samacsys Manufacturer
Texas Instruments
Compare 843S1066DGLF with alternatives
Compare LMK04208NKDR with alternatives