LMK04208NKDR
vs
843S1066CGLFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
HVQCCN,
4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-09-04
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-XQCC-N64
R-PDSO-G8
JESD-609 Code
e3
e3
Length
9 mm
4.4 mm
Moisture Sensitivity Level
3
Number of Terminals
64
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
1536 MHz
1600 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
20.5 MHz
20 MHz
Seated Height-Max
0.8 mm
1.2 mm
Supply Current-Max
535 mA
Supply Voltage-Max
3.45 V
3.465 V
Supply Voltage-Min
3.15 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
9 mm
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
8
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare LMK04208NKDR with alternatives
Compare 843S1066CGLFT with alternatives