-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04208NKDR | Texas Instruments | Ultra Low Noise Clock Jitter Cleaner With 6 Programmable Outputs 64-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51338-1-ND
|
DigiKey | IC CLOCK DUAL PLL 64WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6385 / $12.6500 | Buy Now |
DISTI #
595-LMK04208NKDR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$7.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04208NKDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04208NKDR
Texas Instruments
Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-04 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1536 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 535 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for LMK04208NKDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04208NKDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMK04208NKDT | Texas Instruments | $7.7498 | Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85 | LMK04208NKDR vs LMK04208NKDT |
843S1066DGLF | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | LMK04208NKDR vs 843S1066DGLF |
843S1066DGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-8, Reel | LMK04208NKDR vs 843S1066DGLFT |
843S1066CGLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 1600MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | LMK04208NKDR vs 843S1066CGLFT |
AD9524BCPZ | Analog Devices Inc | $11.3654 | 6 Output, Dual Loop Clock Generator | LMK04208NKDR vs AD9524BCPZ |