843S1066DGLF vs AD9524BCPZ feature comparison

843S1066DGLF Renesas Electronics Corporation

Buy Now Datasheet

AD9524BCPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Not Recommended
Part Package Code TSSOP
Pin Count 8 48
Manufacturer Package Code PGG8 CP-48-1
ECCN Code NLR EAR99
HTS Code 8542390000 8542.39.00.01
Samacsys Manufacturer Renesas Electronics Analog Devices
JESD-30 Code R-PDSO-G8 S-XQCC-N48
JESD-609 Code e3 e3
Length 4.4 mm 7 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 1600 MHz 1000 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP8,.25 LCC48,.27SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 20 MHz 400 MHz
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 83 mA 77.7 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer ANALOG DEVICES INC
Package Description LFCSP-48
Reach Compliance Code compliant
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare AD9524BCPZ with alternatives