80CNQ040ASL
vs
80CNQ040SM-G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
SURFACE MOUNT PACKAGE-3
R-PSIP-T3
Reach Compliance Code
compliant
compliant
Additional Feature
REVERSE ENERGY TESTED
FREE WHEELING DIODE, HIGH RELIABILITY
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-G3
R-PSIP-T3
Non-rep Pk Forward Current-Max
800 A
900 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
40 A
40 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
4
1
Pbfree Code
Yes
Pin Count
3
Manufacturer Package Code
PRM2-SM
ECCN Code
EAR99
HTS Code
8541.10.00.80
Moisture Sensitivity Level
1
Compare 80CNQ040ASL with alternatives
Compare 80CNQ040SM-G with alternatives