80CNQ040ASL vs VS-80CNQ040ASMPBF feature comparison

80CNQ040ASL Microchip Technology Inc

Buy Now Datasheet

VS-80CNQ040ASMPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SURFACE MOUNT PACKAGE-3 ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN
Reach Compliance Code compliant compliant
Additional Feature REVERSE ENERGY TESTED FREE WHEELING DIODE, HIGH RELIABILITY
Application POWER HIGH POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-G3 R-PSIP-T3
Non-rep Pk Forward Current-Max 800 A 5800 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 40 A 40 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.47 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 80CNQ040ASL with alternatives

Compare VS-80CNQ040ASMPBF with alternatives