80CNQ040SM-G vs 80CNQ040 feature comparison

80CNQ040SM-G Sensitron Semiconductors

Buy Now Datasheet

80CNQ040 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR INFINEON TECHNOLOGIES AG
Package Description R-PSIP-T3
Pin Count 3
Manufacturer Package Code PRM2-SM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 900 A 5800 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 40 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 6
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40 V
Time@Peak Reflow Temperature-Max (s) 40

Compare 80CNQ040SM-G with alternatives

Compare 80CNQ040 with alternatives