80CNQ040ASL
vs
80CNQ040ASM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SURFACE MOUNT PACKAGE-3
PLASTIC, D-61-8-SM, 3 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
REVERSE ENERGY TESTED
FREE WHEELING DIODE, HIGH RELIABILITY
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-G3
R-PSIP-T3
Non-rep Pk Forward Current-Max
800 A
750 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
40 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
4
4
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
0.47 V
Moisture Sensitivity Level
1
Compare 80CNQ040ASL with alternatives
Compare 80CNQ040ASM with alternatives