8-2057756-1
vs
S1R07T0-26B1-M46
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
Compliance Temperature Grade
Industrial: -55C to +85C
Body Breadth
0.657 inch
0.08 inch
Body Depth
0.47 inch
0.125 inch
Body Length
0.854 inch
0.675 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
0.1 inch
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
9
Number of Rows Loaded
9
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Terminal Length
0.055 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
SOLDER LUG
Total Number of Contacts
72
7
Base Number Matches
1
1
Additional Feature
PVC WIRE,WHITE COLOUR
Body/Shell Style
PLUG
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Compare 8-2057756-1 with alternatives
Compare S1R07T0-26B1-M46 with alternatives