S1R07T0-26B1-M46 vs 3-2057756-1 feature comparison

S1R07T0-26B1-M46 Molex

Buy Now Datasheet

3-2057756-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PVC WIRE,WHITE COLOUR
Body Breadth 0.08 inch 0.657 inch
Body Depth 0.125 inch 0.47 inch
Body Length 0.675 inch 0.854 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.075 inch
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 9
Plating Thickness 50u inch 30u inch
Termination Type SOLDER LUG PRESS FIT
Total Number of Contacts 7 72
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
Insulator Color BLACK
Mating Contact Row Spacing 0.053 inch
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.3462 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA
Terminal Length 0.055 inch
Terminal Pitch 1.905 mm

Compare S1R07T0-26B1-M46 with alternatives

Compare 3-2057756-1 with alternatives