S1R07T0-26B1-M46
vs
S1R07T0-26J1-180
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PVC WIRE,WHITE COLOUR
TYPE 'E' 19 STRAND WIRE
Body Breadth
0.08 inch
0.08 inch
Body Depth
0.125 inch
0.125 inch
Body Length
0.675 inch
0.675 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Plating Thickness
50u inch
50u inch
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
7
7
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Terminal Length
18 inch
Compare S1R07T0-26B1-M46 with alternatives
Compare S1R07T0-26J1-180 with alternatives