S1R07T0-26B1-M46
vs
7-2057754-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PVC WIRE,WHITE COLOUR
Body Breadth
0.08 inch
0.657 inch
Body Depth
0.125 inch
0.47 inch
Body Length
0.675 inch
0.909 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
FEMALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
9
Plating Thickness
50u inch
30u inch
Termination Type
SOLDER LUG
PRESS FIT
Total Number of Contacts
7
72
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Contact Finish Termination
TIN OVER NICKEL
Insulator Color
BLACK
Mating Contact Row Spacing
0.053 inch
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Terminal Length
0.055 inch
Terminal Pitch
1.905 mm
Compare S1R07T0-26B1-M46 with alternatives
Compare 7-2057754-2 with alternatives