7801-301XC
vs
5962R7801301KXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MS KENNEDY CORP
ANAREN INC
Package Description
, CAN8,.23
,
Reach Compliance Code
unknown
unknown
Amplifier Type
BUFFER
BUFFER
Input Offset Voltage-Max
30000 µV
30000 µV
JESD-30 Code
O-MBCY-W8
R-XBCY-W8
Neg Supply Voltage-Nom (Vsup)
-12 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8,.23
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CYLINDRICAL
Power Supplies
+-12 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38534 Class K
Supply Current-Max
10 mA
Supply Voltage-Nom (Vsup)
12 V
12 V
Technology
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Neg Supply Voltage Limit-Max
-22 V
Supply Voltage Limit-Max
22 V
Surface Mount
NO
Compare 7801-301XC with alternatives
Compare 5962R7801301KXC with alternatives